


ERT-JZET224J | |
|---|---|
DigiKey Part Number | P123699TR-ND - Tape & Reel (TR) P123699CT-ND - Cut Tape (CT) P123699DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZET224J |
Description | THERM NTC 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B25/50 4500K |
Manufacturer Panasonic Industry | B25/85 4750K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 220k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-JZET224H | Panasonic Industry | 36.940 | P123698CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,03000 € | 0,15 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02250 € | 2,25 € |
| 500 | 0,01964 € | 9,82 € |
| 1.000 | 0,01856 € | 18,56 € |
| 5.000 | 0,01641 € | 82,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01488 € | 223,20 € |
| 30.000 | 0,01420 € | 426,00 € |
| 45.000 | 0,01383 € | 622,35 € |
| 75.000 | 0,01339 € | 1.004,25 € |
| 105.000 | 0,01312 € | 1.377,60 € |
| 150.000 | 0,01284 € | 1.926,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

