


ERT-JZET224H | |
|---|---|
DigiKey Part Number | P123698TR-ND - Tape & Reel (TR) P123698CT-ND - Cut Tape (CT) P123698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZET224H |
Description | THERM NTC 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,03200 € | 0,16 € |
| 10 | 0,03000 € | 0,30 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02580 € | 1,29 € |
| 100 | 0,02430 € | 2,43 € |
| 500 | 0,02116 € | 10,58 € |
| 1.000 | 0,02000 € | 20,00 € |
| 5.000 | 0,01769 € | 88,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01606 € | 240,90 € |
| 30.000 | 0,01533 € | 459,90 € |
| 45.000 | 0,01493 € | 671,85 € |
| 75.000 | 0,01446 € | 1.084,50 € |
| 105.000 | 0,01417 € | 1.487,85 € |
| 150.000 | 0,01387 € | 2.080,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

