


ERT-JZET202J | |
|---|---|
DigiKey Part Number | P12020TR-ND - Tape & Reel (TR) P12020CT-ND - Cut Tape (CT) P12020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZET202J |
Description | THERMISTOR NTC 2KOHM 4500K 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B25/50 4500K |
Manufacturer Panasonic Industry | B25/85 4450K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 33 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 2k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,04200 € | 0,21 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,03160 € | 3,16 € |
| 500 | 0,02760 € | 13,80 € |
| 1.000 | 0,02614 € | 26,14 € |
| 5.000 | 0,02320 € | 116,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02111 € | 316,65 € |
| 30.000 | 0,02018 € | 605,40 € |
| 45.000 | 0,01968 € | 885,60 € |
| 75.000 | 0,01908 € | 1.431,00 € |
| 105.000 | 0,01870 € | 1.963,50 € |
| 150.000 | 0,01832 € | 2.748,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

