


ERT-JZET202H | |
|---|---|
DigiKey Part Number | P124071TR-ND - Tape & Reel (TR) P124071CT-ND - Cut Tape (CT) P124071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZET202H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B25/50 4500K |
Manufacturer Panasonic Industry | B25/85 4450K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 33 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 2k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05000 € | 0,25 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03700 € | 3,70 € |
| 500 | 0,03234 € | 16,17 € |
| 1.000 | 0,03066 € | 30,66 € |
| 5.000 | 0,02727 € | 136,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02484 € | 372,60 € |
| 30.000 | 0,02377 € | 713,10 € |
| 45.000 | 0,02319 € | 1.043,55 € |
| 75.000 | 0,02249 € | 1.686,75 € |
| 105.000 | 0,02206 € | 2.316,30 € |
| 150.000 | 0,02162 € | 3.243,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

