


ERT-JZET104H | |
|---|---|
DigiKey Part Number | P124070TR-ND - Tape & Reel (TR) P124070CT-ND - Cut Tape (CT) P124070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZET104H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B25/50 4500K |
Manufacturer Panasonic Industry | B25/85 4550K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 33 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05000 € | 0,25 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03770 € | 3,77 € |
| 500 | 0,03298 € | 16,49 € |
| 1.000 | 0,03127 € | 31,27 € |
| 5.000 | 0,02783 € | 139,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02586 € | 387,90 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

