


ERT-JZER683J | |
|---|---|
DigiKey Part Number | P124069TR-ND - Tape & Reel (TR) P124069CT-ND - Cut Tape (CT) P124069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZER683J |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 33 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01948 € | 292,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,04400 € | 0,22 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03480 € | 0,87 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,03000 € | 3,00 € |
| 500 | 0,02568 € | 12,84 € |
| 1.000 | 0,02412 € | 24,12 € |
| 5.000 | 0,02112 € | 105,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02260 € | 2,26 € |
| 500 | 0,01856 € | 9,28 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

