


ERT-JZER104H | |
|---|---|
DigiKey Part Number | P124064TR-ND - Tape & Reel (TR) P124064CT-ND - Cut Tape (CT) P124064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZER104H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Industry | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 33 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05000 € | 0,25 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04280 € | 1,07 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,03324 € | 16,62 € |
| 1.000 | 0,03152 € | 31,52 € |
| 5.000 | 0,02805 € | 140,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02607 € | 391,05 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

