


ERT-JZEP683J | |
|---|---|
DigiKey Part Number | P124061TR-ND - Tape & Reel (TR) P124061CT-ND - Cut Tape (CT) P124061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZEP683J |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B25/50 4050K |
Manufacturer Panasonic Industry | B25/85 4100K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 33 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 68k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-JZEP683H | Panasonic Industry | 15.000 | P124060CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01924 € | 288,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,04200 € | 0,21 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,03200 € | 1,60 € |
| 100 | 0,02970 € | 2,97 € |
| 500 | 0,02536 € | 12,68 € |
| 1.000 | 0,02382 € | 23,82 € |
| 5.000 | 0,02086 € | 104,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02240 € | 2,24 € |
| 500 | 0,01832 € | 9,16 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

