


ERT-JZEP683H | |
|---|---|
DigiKey Part Number | P124060TR-ND - Tape & Reel (TR) P124060CT-ND - Cut Tape (CT) P124060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZEP683H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 33 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,05200 € | 0,26 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,04200 € | 2,10 € |
| 100 | 0,03960 € | 3,96 € |
| 500 | 0,03474 € | 17,37 € |
| 1.000 | 0,03293 € | 32,93 € |
| 5.000 | 0,02931 € | 146,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02671 € | 400,65 € |
| 30.000 | 0,02557 € | 767,10 € |
| 45.000 | 0,02494 € | 1.122,30 € |
| 75.000 | 0,02420 € | 1.815,00 € |
| 105.000 | 0,02374 € | 2.492,70 € |
| 150.000 | 0,02327 € | 3.490,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

