


ERT-JZEP683F | |
|---|---|
DigiKey Part Number | P124058TR-ND - Tape & Reel (TR) P124058CT-ND - Cut Tape (CT) P124058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZEP683F |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B25/50 4050K |
Manufacturer Panasonic Industry | B25/85 4100K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 33 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 68k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05800 € | 0,29 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03930 € | 19,65 € |
| 1.000 | 0,03729 € | 37,29 € |
| 5.000 | 0,03324 € | 166,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03033 € | 454,95 € |
| 30.000 | 0,02905 € | 871,50 € |
| 45.000 | 0,02836 € | 1.276,20 € |
| 75.000 | 0,02753 € | 2.064,75 € |
| 105.000 | 0,02701 € | 2.836,05 € |
| 150.000 | 0,02649 € | 3.973,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

