


ERT-JZEP473G | |
|---|---|
DigiKey Part Number | P124056TR-ND - Tape & Reel (TR) P124056CT-ND - Cut Tape (CT) P124056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZEP473G |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 33 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02289 € | 343,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,04800 € | 0,24 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03500 € | 3,50 € |
| 500 | 0,03002 € | 15,01 € |
| 1.000 | 0,02824 € | 28,24 € |
| 5.000 | 0,02478 € | 123,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02660 € | 2,66 € |
| 500 | 0,02220 € | 11,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

