Similar



ERT-JZEG103HA | |
|---|---|
DigiKey Part Number | ERT-JZEG103HA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERT-JZEG103HA |
Description | THERMISTOR NTC 10KOHM 3380K 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±2% |
Manufacturer Panasonic Industry | B25/50 3380K |
Series | B25/85 3435K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±3% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTN02G103H3HFT00 | Bourns Inc. | 0 | 118-BTN02G103H3HFT00TR-ND | 0,03242 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07551 € | 1.132,65 € |
| Unit Price without VAT: | 0,07551 € |
|---|---|
| Unit Price with VAT: | 0,08986 € |


