NTC Thermistor 150k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 150k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VV154H

DigiKey Part Number
P124050TR-ND - Tape & Reel (TR)
P124050CT-ND - Cut Tape (CT)
P124050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VV154H
Description
MULTILAYER NTC CHIP THERMISTOR
Customer Reference
Detailed Description
NTC Thermistor 150k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERT-J1VV154H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4700K
Manufacturer
Panasonic Industry
B25/85
4750K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
150k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.354
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
50,10200 €0,51 €
100,09500 €0,95 €
250,08800 €2,20 €
500,08300 €4,15 €
1000,07840 €7,84 €
5000,06940 €34,70 €
1.0000,06605 €66,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06019 €240,76 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €