


ERT-J1VV104G | |
|---|---|
DigiKey Part Number | P124048TR-ND - Tape & Reel (TR) P124048CT-ND - Cut Tape (CT) P124048DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VV104G |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10700 € | 1,07 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,09280 € | 4,64 € |
| 100 | 0,08780 € | 8,78 € |
| 500 | 0,07772 € | 38,86 € |
| 1.000 | 0,07399 € | 73,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06617 € | 264,68 € |
| 8.000 | 0,06337 € | 506,96 € |
| 12.000 | 0,06184 € | 742,08 € |
| 20.000 | 0,06003 € | 1.200,60 € |
| 28.000 | 0,05889 € | 1.648,92 € |
| 40.000 | 0,05774 € | 2.309,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

