NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VV104F

DigiKey Part Number
P124047TR-ND - Tape & Reel (TR)
P124047CT-ND - Cut Tape (CT)
P124047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VV104F
Description
MULTILAYER NTC CHIP THERMISTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4700K
Manufacturer
Panasonic Industry
B25/85
4750K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±1%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 471
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
50,12000 €0,60 €
100,11400 €1,14 €
250,10520 €2,63 €
500,09940 €4,97 €
1000,09410 €9,41 €
5000,08340 €41,70 €
1.0000,07942 €79,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07109 €284,36 €
8.0000,06811 €544,88 €
12.0000,06648 €797,76 €
20.0000,06455 €1.291,00 €
28.0000,06334 €1.773,52 €
40.0000,06212 €2.484,80 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €