


ERT-J1VT472H | |
|---|---|
DigiKey Part Number | P124046TR-ND - Tape & Reel (TR) P124046CT-ND - Cut Tape (CT) P124046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VT472H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4450K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08740 € | 4,37 € |
| 100 | 0,08260 € | 8,26 € |
| 500 | 0,07308 € | 36,54 € |
| 1.000 | 0,06956 € | 69,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06217 € | 248,68 € |
| 8.000 | 0,05952 € | 476,16 € |
| 12.000 | 0,05807 € | 696,84 € |
| 20.000 | 0,05635 € | 1.127,00 € |
| 28.000 | 0,05528 € | 1.547,84 € |
| 40.000 | 0,05419 € | 2.167,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

