


ERT-J1VT152J | |
|---|---|
DigiKey Part Number | P10538TR-ND - Tape & Reel (TR) P10538CT-ND - Cut Tape (CT) P10538DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VT152J |
Description | THERM NTC 1.5KOHM 4500K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1.5k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4500K |
Manufacturer Panasonic Industry | B25/85 4450K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 1.5k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10000 € | 0,50 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08720 € | 2,18 € |
| 50 | 0,08240 € | 4,12 € |
| 100 | 0,07800 € | 7,80 € |
| 500 | 0,06898 € | 34,49 € |
| 1.000 | 0,06563 € | 65,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05863 € | 234,52 € |
| 8.000 | 0,05611 € | 448,88 € |
| 12.000 | 0,05474 € | 656,88 € |
| 20.000 | 0,05311 € | 1.062,20 € |
| 28.000 | 0,05210 € | 1.458,80 € |
| 40.000 | 0,05107 € | 2.042,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

