


ERT-J1VR682H | |
|---|---|
DigiKey Part Number | P124035TR-ND - Tape & Reel (TR) P124035CT-ND - Cut Tape (CT) P124035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VR682H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6.8k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 4250K |
Manufacturer Panasonic Industry | B25/85 4300K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 6.8k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09160 € | 2,29 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,08160 € | 8,16 € |
| 500 | 0,07218 € | 36,09 € |
| 1.000 | 0,06870 € | 68,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06140 € | 245,60 € |
| 8.000 | 0,05878 € | 470,24 € |
| 12.000 | 0,05735 € | 688,20 € |
| 20.000 | 0,05565 € | 1.113,00 € |
| 28.000 | 0,05459 € | 1.528,52 € |
| 40.000 | 0,05352 € | 2.140,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

