


ERT-J1VK102JM | |
|---|---|
DigiKey Part Number | P123690TR-ND - Tape & Reel (TR) P123690CT-ND - Cut Tape (CT) P123690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VK102JM |
Description | THERM NTC 0603 (FOR AUTOMOTIVE) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3650K | |
B25/75 | - | |
B25/85 | 3690K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09400 € | 0,47 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,07680 € | 3,84 € |
| 100 | 0,07250 € | 7,25 € |
| 500 | 0,06408 € | 32,04 € |
| 1.000 | 0,06094 € | 60,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05439 € | 217,56 € |
| 8.000 | 0,05203 € | 416,24 € |
| 12.000 | 0,05075 € | 609,00 € |
| 20.000 | 0,04922 € | 984,40 € |
| 28.000 | 0,04827 € | 1.351,56 € |
| 40.000 | 0,04730 € | 1.892,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

