


ERT-J1VG103JM | |
|---|---|
DigiKey Part Number | P19118TR-ND - Tape & Reel (TR) P19118CT-ND - Cut Tape (CT) P19118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VG103JM |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/85 3435K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±5% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 3380K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,16200 € | 0,81 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,13400 € | 6,70 € |
| 100 | 0,12700 € | 12,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08472 € | 338,88 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

