


ERT-J0EV474F | |
|---|---|
DigiKey Part Number | P124014TR-ND - Tape & Reel (TR) P124014CT-ND - Cut Tape (CT) P124014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EV474F |
Description | MULTILAYER NTC CHIP THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERT-J0EV474F Models |
Category | B25/50 4700K |
Manufacturer Panasonic Industry | B25/85 4750K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 470k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,13160 € | 3,29 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11790 € | 11,79 € |
| 500 | 0,10480 € | 52,40 € |
| 1.000 | 0,09992 € | 99,92 € |
| 5.000 | 0,09017 € | 450,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08489 € | 848,90 € |
| 20.000 | 0,08163 € | 1.632,60 € |
| 30.000 | 0,07985 € | 2.395,50 € |
| 50.000 | 0,07774 € | 3.887,00 € |
| 70.000 | 0,07642 € | 5.349,40 € |
| 100.000 | 0,07508 € | 7.508,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |



