


ERT-J0EV334J | |
|---|---|
DigiKey Part Number | P11445TR-ND - Tape & Reel (TR) P11445CT-ND - Cut Tape (CT) P11445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EV334J |
Description | THERM NTC 330KOHM 4700K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 330k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 330k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,05050 € | 5,05 € |
| 500 | 0,04438 € | 22,19 € |
| 1.000 | 0,04214 € | 42,14 € |
| 5.000 | 0,03763 € | 188,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03526 € | 352,60 € |
| 20.000 | 0,03375 € | 675,00 € |
| 30.000 | 0,03293 € | 987,90 € |
| 50.000 | 0,03196 € | 1.598,00 € |
| 70.000 | 0,03135 € | 2.194,50 € |
| 100.000 | 0,03073 € | 3.073,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

