


ERT-J0EV224F | |
|---|---|
DigiKey Part Number | P124009TR-ND - Tape & Reel (TR) P124009CT-ND - Cut Tape (CT) P124009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EV224F |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4700K |
Manufacturer Panasonic Industry | B25/85 4750K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 220k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08800 € | 0,44 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07720 € | 1,93 € |
| 50 | 0,07260 € | 3,63 € |
| 100 | 0,06860 € | 6,86 € |
| 500 | 0,06058 € | 30,29 € |
| 1.000 | 0,05761 € | 57,61 € |
| 5.000 | 0,05164 € | 258,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04847 € | 484,70 € |
| 20.000 | 0,04648 € | 929,60 € |
| 30.000 | 0,04540 € | 1.362,00 € |
| 50.000 | 0,04411 € | 2.205,50 € |
| 70.000 | 0,04330 € | 3.031,00 € |
| 100.000 | 0,04248 € | 4.248,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

