


ERT-J0EV104HM | |
|---|---|
DigiKey Part Number | P19113TR-ND - Tape & Reel (TR) P19113CT-ND - Cut Tape (CT) P19113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EV104HM |
Description | THERM NTC 100KOHM 4700K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12300 € | 1,23 € |
| 25 | 0,11360 € | 2,84 € |
| 50 | 0,10720 € | 5,36 € |
| 100 | 0,10160 € | 10,16 € |
| 500 | 0,09004 € | 45,02 € |
| 1.000 | 0,08579 € | 85,79 € |
| 5.000 | 0,07726 € | 386,30 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10.000 | 0,07267 € | 726,70 € |
| 20.000 | 0,06982 € | 1.396,40 € |
| 30.000 | 0,06827 € | 2.048,10 € |
| 50.000 | 0,06642 € | 3.321,00 € |
| 70.000 | 0,06527 € | 4.568,90 € |
| 100.000 | 0,06410 € | 6.410,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

