NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0EV104HM

DigiKey Part Number
P19113TR-ND - Tape & Reel (TR)
P19113CT-ND - Cut Tape (CT)
P19113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0EV104HM
Description
THERM NTC 100KOHM 4700K 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4750K
Manufacturer
Panasonic Industry
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
66 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
100k
Qualification
AEC-Q200
Resistance Tolerance
±3%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±1%
Base Product Number
B25/50
4700K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J0EV104GMPanasonic Industry4.916P19112CT-ND0,14000 €Parametric Equivalent
In-Stock: 2.390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,13000 €0,65 €
100,12200 €1,22 €
250,11200 €2,80 €
500,10580 €5,29 €
1000,10030 €10,03 €
5000,08892 €44,46 €
1.0000,08473 €84,73 €
5.0000,07630 €381,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07177 €717,70 €
20.0000,06896 €1.379,20 €
30.0000,06742 €2.022,60 €
50.0000,06560 €3.280,00 €
70.0000,06446 €4.512,20 €
100.0000,06330 €6.330,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €