Parametric Equivalent



ERT-J0ET333J | |
|---|---|
DigiKey Part Number | P124005TR-ND - Tape & Reel (TR) P124005CT-ND - Cut Tape (CT) P124005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ET333J |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4580K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03244 € | 324,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07200 € | 0,36 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04520 € | 4,52 € |
| 500 | 0,03772 € | 18,86 € |
| 1.000 | 0,03312 € | 33,12 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


