NTC Thermistor 33k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 33k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0ET333H

DigiKey Part Number
P124004TR-ND - Tape & Reel (TR)
P124004CT-ND - Cut Tape (CT)
P124004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ET333H
Description
MULTILAYER NTC CHIP THERMISTOR
Customer Reference
Detailed Description
NTC Thermistor 33k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4500K
Manufacturer
Panasonic Industry
B25/85
4580K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
33k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04199 €419,90 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €