


ERT-J0ET154J | |
|---|---|
DigiKey Part Number | P13581TR-ND - Tape & Reel (TR) P13581CT-ND - Cut Tape (CT) P13581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ET154J |
Description | THERM NTC 150KOHM 4500K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 150k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4580K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23600 € | 1,18 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20600 € | 5,15 € |
| 50 | 0,19560 € | 9,78 € |
| 100 | 0,18560 € | 18,56 € |
| 500 | 0,16590 € | 82,95 € |
| 1.000 | 0,15857 € | 158,57 € |
| 5.000 | 0,14386 € | 719,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13573 € | 1.357,30 € |
| 20.000 | 0,13082 € | 2.616,40 € |
| 30.000 | 0,12813 € | 3.843,90 € |
| 50.000 | 0,12494 € | 6.247,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

