


ERT-J0ET104FM | |
|---|---|
DigiKey Part Number | P122065TR-ND - Tape & Reel (TR) P122065CT-ND - Cut Tape (CT) P122065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ET104FM |
Description | THERM NTC 100KOHM 4485K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/85 4550K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 66 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 4485K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10840 € | 10,84 € |
| 500 | 0,09630 € | 48,15 € |
| 1.000 | 0,09179 € | 91,79 € |
| 5.000 | 0,08274 € | 413,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07786 € | 778,60 € |
| 20.000 | 0,07484 € | 1.496,80 € |
| 30.000 | 0,07319 € | 2.195,70 € |
| 50.000 | 0,07123 € | 3.561,50 € |
| 70.000 | 0,07001 € | 4.900,70 € |
| 100.000 | 0,06877 € | 6.877,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

