


ERT-J0ES104H | |
|---|---|
DigiKey Part Number | P123995TR-ND - Tape & Reel (TR) P123995CT-ND - Cut Tape (CT) P123995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ES104H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4330K |
Manufacturer Panasonic Industry | B25/85 4390K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,22400 € | 1,12 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,19600 € | 4,90 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,17630 € | 17,63 € |
| 500 | 0,15754 € | 78,77 € |
| 1.000 | 0,15058 € | 150,58 € |
| 5.000 | 0,13661 € | 683,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13142 € | 1.314,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

