


ERT-J0ER683H | |
|---|---|
DigiKey Part Number | P123991TR-ND - Tape & Reel (TR) P123991CT-ND - Cut Tape (CT) P123991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ER683H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | 4300K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07500 € | 0,75 € |
| 25 | 0,06920 € | 1,73 € |
| 50 | 0,06520 € | 3,26 € |
| 100 | 0,06160 € | 6,16 € |
| 500 | 0,05436 € | 27,18 € |
| 1.000 | 0,05164 € | 51,64 € |
| 5.000 | 0,04623 € | 231,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04336 € | 433,60 € |
| 20.000 | 0,04156 € | 831,20 € |
| 30.000 | 0,04057 € | 1.217,10 € |
| 50.000 | 0,03940 € | 1.970,00 € |
| 70.000 | 0,03867 € | 2.706,90 € |
| 100.000 | 0,03793 € | 3.793,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

