
ERT-J0ER332H | |
|---|---|
DigiKey Part Number | 10-ERT-J0ER332HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERT-J0ER332H |
Description | THERMISTOR NTC 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±2% |
Manufacturer Panasonic Industry | B25/50 4250K |
Series | B25/85 4300K |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Last Time Buy | Power - Max 66 mW |
Resistance in Ohms @ 25°C 3.3k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03965 € | 396,50 € |
| Unit Price without VAT: | 0,03965 € |
|---|---|
| Unit Price with VAT: | 0,04718 € |

