NTC Thermistor 15k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 15k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0ER153H

DigiKey Part Number
P123986TR-ND - Tape & Reel (TR)
P123986CT-ND - Cut Tape (CT)
P123986DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ER153H
Description
MULTILAYER NTC CHIP THERMISTOR
Customer Reference
Detailed Description
NTC Thermistor 15k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Panasonic Industry
B25/85
4300K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
15k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
50,07400 €0,37 €
100,07000 €0,70 €
250,06440 €1,61 €
500,06060 €3,03 €
1000,05720 €5,72 €
5000,05036 €25,18 €
1.0000,04784 €47,84 €
5.0000,04279 €213,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04013 €401,30 €
20.0000,03844 €768,80 €
30.0000,03752 €1.125,60 €
50.0000,03643 €1.821,50 €
70.0000,03575 €2.502,50 €
100.0000,03506 €3.506,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €