


ERT-J0ER104HM | |
|---|---|
DigiKey Part Number | P19109TR-ND - Tape & Reel (TR) P19109CT-ND - Cut Tape (CT) P19109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0ER104HM |
Description | THERM NTC 100KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/85 4300K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 66 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 100k | Qualification AEC-Q200 |
Resistance Tolerance ±3% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 4250K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,11200 € | 2,80 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,10030 € | 10,03 € |
| 500 | 0,08892 € | 44,46 € |
| 1.000 | 0,08473 € | 84,73 € |
| 5.000 | 0,07630 € | 381,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07177 € | 717,70 € |
| 20.000 | 0,06896 € | 1.379,20 € |
| 30.000 | 0,06742 € | 2.022,60 € |
| 50.000 | 0,06560 € | 3.280,00 € |
| 70.000 | 0,06446 € | 4.512,20 € |
| 100.000 | 0,06330 € | 6.330,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

