NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0ER104GM

DigiKey Part Number
P19108TR-ND - Tape & Reel (TR)
P19108CT-ND - Cut Tape (CT)
P19108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ER104GM
Description
THERM NTC 100KOHM 4250K 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±2%
B Value Tolerance
±1%
B0/50
-
B25/50
4250K
B25/75
-
B25/85
4300K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
66 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.158
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06349 €634,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
50,12800 €0,64 €
100,12000 €1,20 €
250,11120 €2,78 €
500,10520 €5,26 €
1000,09960 €9,96 €
5000,08832 €44,16 €
1.0000,08414 €84,14 €
5.0000,07578 €378,90 €
Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
50,12400 €0,62 €
100,11400 €1,14 €
250,11120 €2,78 €
500,09940 €4,97 €
1000,07730 €7,73 €
5000,06720 €33,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €