


ERT-J0EP683H | |
|---|---|
DigiKey Part Number | P123982TR-ND - Tape & Reel (TR) P123982CT-ND - Cut Tape (CT) P123982DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EP683H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4050K |
Manufacturer Panasonic Industry | B25/85 4100K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 68k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03708 € | 370,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,07800 € | 0,39 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,06320 € | 3,16 € |
| 100 | 0,05970 € | 5,97 € |
| 500 | 0,05264 € | 26,32 € |
| 1.000 | 0,05003 € | 50,03 € |
| 5.000 | 0,04477 € | 223,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05880 € | 1,47 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03720 € | 3,72 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

