Parametric Equivalent



ERT-J0EP683G | |
|---|---|
DigiKey Part Number | P123981TR-ND - Tape & Reel (TR) P123981CT-ND - Cut Tape (CT) P123981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EP683G |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4050K |
Manufacturer Panasonic Industry | B25/85 4100K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 68k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±2% | Base Product Number |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J0EP683F | Panasonic Industry | 0 | P123980CT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,08000 € | 0,40 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,05368 € | 26,84 € |
| 1.000 | 0,05100 € | 51,00 € |
| 5.000 | 0,04565 € | 228,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04283 € | 428,30 € |
| 20.000 | 0,04104 € | 820,80 € |
| 30.000 | 0,04007 € | 1.202,10 € |
| 50.000 | 0,03891 € | 1.945,50 € |
| 70.000 | 0,03819 € | 2.673,30 € |
| 100.000 | 0,03746 € | 3.746,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


