


ERT-J0EP683F | |
|---|---|
DigiKey Part Number | P123980TR-ND - Tape & Reel (TR) P123980CT-ND - Cut Tape (CT) P123980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EP683F |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 68k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06950 € | 6,95 € |
| 500 | 0,06134 € | 30,67 € |
| 1.000 | 0,05833 € | 58,33 € |
| 5.000 | 0,05229 € | 261,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04908 € | 490,80 € |
| 20.000 | 0,04707 € | 941,40 € |
| 30.000 | 0,04597 € | 1.379,10 € |
| 50.000 | 0,04466 € | 2.233,00 € |
| 70.000 | 0,04384 € | 3.068,80 € |
| 100.000 | 0,04302 € | 4.302,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

