


ERT-J0EG202HM | |
|---|---|
DigiKey Part Number | P123692TR-ND - Tape & Reel (TR) P123692CT-ND - Cut Tape (CT) P123692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EG202HM |
Description | THERM NTC 0402(FOR AUTOMOTIVE) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3419K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,04400 € | 0,22 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,03220 € | 3,22 € |
| 500 | 0,02816 € | 14,08 € |
| 1.000 | 0,02666 € | 26,66 € |
| 5.000 | 0,02367 € | 118,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02213 € | 221,30 € |
| 20.000 | 0,02113 € | 422,60 € |
| 30.000 | 0,02059 € | 617,70 € |
| 50.000 | 0,01995 € | 997,50 € |
| 70.000 | 0,01954 € | 1.367,80 € |
| 100.000 | 0,01913 € | 1.913,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

