


ERT-J0EG202HM | |
|---|---|
DigiKey Part Number | P123692TR-ND - Tape & Reel (TR) P123692CT-ND - Cut Tape (CT) P123692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EG202HM |
Description | THERM NTC 0402(FOR AUTOMOTIVE) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/85 3419K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 66 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 2k | Qualification AEC-Q200 |
Resistance Tolerance ±3% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±0.5% | Base Product Number |
B25/50 3380K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,04200 € | 0,21 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03600 € | 0,90 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,03180 € | 3,18 € |
| 500 | 0,02780 € | 13,90 € |
| 1.000 | 0,02633 € | 26,33 € |
| 5.000 | 0,02338 € | 116,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02185 € | 218,50 € |
| 20.000 | 0,02087 € | 417,40 € |
| 30.000 | 0,02033 € | 609,90 € |
| 50.000 | 0,01970 € | 985,00 € |
| 70.000 | 0,01930 € | 1.351,00 € |
| 100.000 | 0,01890 € | 1.890,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

