


ERT-J0EG103HA | |
|---|---|
DigiKey Part Number | P12009TR-ND - Tape & Reel (TR) P12009CT-ND - Cut Tape (CT) P12009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EG103HA |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 3380K |
Manufacturer Panasonic Industry | B25/85 3435K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,07400 € | 0,37 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06440 € | 1,61 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05720 € | 5,72 € |
| 500 | 0,05036 € | 25,18 € |
| 1.000 | 0,04784 € | 47,84 € |
| 5.000 | 0,04279 € | 213,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04013 € | 401,30 € |
| 20.000 | 0,03844 € | 768,80 € |
| 30.000 | 0,03752 € | 1.125,60 € |
| 50.000 | 0,03643 € | 1.821,50 € |
| 70.000 | 0,03575 € | 2.502,50 € |
| 100.000 | 0,03506 € | 3.506,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

