


ERT-J0EG103GA | |
|---|---|
DigiKey Part Number | P12008TR-ND - Tape & Reel (TR) P12008CT-ND - Cut Tape (CT) P12008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EG103GA |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 3380K |
Manufacturer Panasonic Industry | B25/85 3435K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±2% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18600 € | 0,93 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,15540 € | 7,77 € |
| 100 | 0,14730 € | 14,73 € |
| 500 | 0,13136 € | 65,68 € |
| 1.000 | 0,12544 € | 125,44 € |
| 5.000 | 0,11356 € | 567,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10914 € | 1.091,40 € |
| 20.000 | 0,10509 € | 2.101,80 € |
| 30.000 | 0,10289 € | 3.086,70 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

