NTC Thermistor 20k Disc, 7.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 20k Disc, 7.5mm
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-D3FHL203S

DigiKey Part Number
PNT137-ND
Manufacturer
Manufacturer Product Number
ERT-D3FHL203S
Description
THERMISTOR NTC 20KOHM 4500K DISC
Customer Reference
Detailed Description
NTC Thermistor 20k Disc, 7.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4500K
Manufacturer
Panasonic Industry
Operating Temperature
-30°C ~ 60°C
Series
Power - Max
600 mW
Packaging
Bulk
Length - Lead Wire
1.18" (30.00mm)
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
20k
Package / Case
Disc, 7.5mm
Resistance Tolerance
±15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.