Similar



ERT-D2FHL802S | |
|---|---|
DigiKey Part Number | PNT118-ND |
Manufacturer | |
Manufacturer Product Number | ERT-D2FHL802S |
Description | THERM NTC 8KOHM 4100K DISC 5MM |
Customer Reference | |
Detailed Description | NTC Thermistor 8k Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 8k | |
Resistance Tolerance | ±15% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 4100K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -30°C ~ 60°C | |
Power - Max | 400 mW | |
Length - Lead Wire | 1.18" (30.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |


