ERT-D2FHL103S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Advanced Sensors
In Stock: 4.996
Unit Price: 2,52000 €
Datasheet
NTC Thermistor 10k Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Disc 5mm
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-D2FHL103S

DigiKey Part Number
PNT119-ND
Manufacturer
Manufacturer Product Number
ERT-D2FHL103S
Description
THERMISTOR NTC 10KOHM 4100K DISC
Customer Reference
Detailed Description
NTC Thermistor 10k Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4100K
Manufacturer
Panasonic Industry
Operating Temperature
-30°C ~ 60°C
Series
Power - Max
400 mW
Packaging
Bulk
Length - Lead Wire
1.18" (30.00mm)
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
10k
Package / Case
Disc 5mm
Resistance Tolerance
±15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL2012-5506-120-D1Amphenol Advanced Sensors4.996KC018N-ND2,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes