ERT-D2FGL801S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cantherm
In Stock: 0
Unit Price: 0,21313 €
Datasheet
NTC Thermistor 800 Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 800 Disc 5mm
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-D2FGL801S

DigiKey Part Number
PNT112-ND
Manufacturer
Manufacturer Product Number
ERT-D2FGL801S
Description
THERMISTOR NTC 800OHM 3900K DISC
Customer Reference
Detailed Description
NTC Thermistor 800 Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3900K
Manufacturer
Panasonic Industry
Operating Temperature
-30°C ~ 60°C
Series
Power - Max
400 mW
Packaging
Bulk
Length - Lead Wire
1.18" (30.00mm)
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
800
Package / Case
Disc 5mm
Resistance Tolerance
±15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF11-0080005Cantherm0317-1276-ND0,21313 €Similar
Obsolete
This product is no longer manufactured. View Substitutes