ERT-D2FGL101S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cantherm
In Stock: 0
Unit Price: 0,21581 €
Datasheet

Similar


Cantherm
In Stock: 0
Unit Price: 0,21581 €
Datasheet
NTC Thermistor 100 Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100 Disc 5mm
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-D2FGL101S

DigiKey Part Number
PNT105-ND
Manufacturer
Manufacturer Product Number
ERT-D2FGL101S
Description
THERMISTOR NTC 100OHM 3700K DISC
Customer Reference
Detailed Description
NTC Thermistor 100 Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
100
Resistance Tolerance
±15%
B Value Tolerance
-
B0/50
-
B25/50
3700K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-30°C ~ 60°C
Power - Max
400 mW
Length - Lead Wire
1.18" (30.00mm)
Mounting Type
Through Hole
Package / Case
Disc 5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes