ERT-D2FEL200S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,34510 €
Datasheet

Similar


Cantherm
In Stock: 0
Unit Price: 0,21313 €
Datasheet
NTC Thermistor 20 Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 20 Disc 5mm
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-D2FEL200S

DigiKey Part Number
PNT100-ND
Manufacturer
Manufacturer Product Number
ERT-D2FEL200S
Description
THERM NTC 20OHM 3000K DISC 5MM
Customer Reference
Detailed Description
NTC Thermistor 20 Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3000K
Manufacturer
Panasonic Industry
Operating Temperature
-30°C ~ 60°C
Series
Power - Max
400 mW
Packaging
Bulk
Length - Lead Wire
1.18" (30.00mm)
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
20
Package / Case
Disc 5mm
Resistance Tolerance
±15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B57164K0220J000TDK0B57164K0220J000-ND0,34510 €Similar
MF11-0002005Cantherm0317-1267-ND0,21313 €Similar
Obsolete
This product is no longer manufactured. View Substitutes