
ERQ-F06JR47V | |
|---|---|
DigiKey Part Number | 10-ERQ-F06JR47V-ND |
Manufacturer | |
Manufacturer Product Number | ERQ-F06JR47V |
Description | RESISTOR FUSING LEADED |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Fusible, Safety |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Fusible, Safety | |
Temperature Coefficient | -500/ +1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

