Direct
Similar

ERO-S2PHF2000 | |
|---|---|
DigiKey Part Number | P200CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERO-S2PHF2000 |
Description | RES 200 OHM 1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ERO-S2PHF2000 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNMF14FTC200R | Stackpole Electronics Inc | 6.904 | S200CACT-ND | 0,08000 € | Direct |
| CMF50200R00FHEB | Vishay Dale | 1.468 | 541-CMF50200R00FHEBCT-ND | 1,16000 € | Similar |



